
SA14A-E3/73 | |
|---|---|
DigiKey Part Number | SA14A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA14A-E3/73 |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA14AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA14AHE3/73-ND | 0,28409 € | Direct |
| SA14A | Littelfuse Inc. | 2 312 | SA14ACT-ND | 0,67000 € | Similar |
| SA14A-B | Littelfuse Inc. | 0 | SA14A-B-ND | 0,16954 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28991 € | 1 159,64 € |
| Unit Price without VAT: | 0,28991 € |
|---|---|
| Unit Price with VAT: | 0,34789 € |



