
SA13HE3/73 | |
|---|---|
DigiKey Part Number | SA13HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA13HE3/73 |
Description | TVS DIODE 13VWM 23.8VC DO204AC |
Customer Reference | |
Detailed Description | 23.8V Clamp 21A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA13AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA13AHE3/73-ND | 0,31517 € | Direct |
| P6KE15A | STMicroelectronics | 8 883 | 497-14731-1-ND | 0,78000 € | Similar |
| SA13A | Littelfuse Inc. | 1 295 | 18-SA13ACT-ND | 0,65000 € | Similar |




