Direct
Similar

SA11CA-E3/73 | |
|---|---|
DigiKey Part Number | SA11CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA11CA-E3/73 |
Description | TVS DIODE 11VWM 18.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 27.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA11CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA11CAHE3/73-ND | 0,32697 € | Direct |
| P6KE13CA | Littelfuse Inc. | 5 893 | P6KE13CALFCT-ND | 0,65000 € | Similar |
| P6KE13CA-B | Littelfuse Inc. | 0 | P6KE13CA-B-ND | 0,16377 € | Similar |
| SA11CA | Littelfuse Inc. | 2 925 | SA11CACT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30566 € | 611,32 € |
| 4 000 | 0,28208 € | 1 128,32 € |
| 6 000 | 0,27007 € | 1 620,42 € |
| 10 000 | 0,25657 € | 2 565,70 € |
| 14 000 | 0,25370 € | 3 551,80 € |
| Unit Price without VAT: | 0,30566 € |
|---|---|
| Unit Price with VAT: | 0,36679 € |




