
SA11CA-E3/54 | |
|---|---|
DigiKey Part Number | SA11CA-E3/54GITR-ND - Tape & Reel (TR) SA11CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA11CA-E3/54 |
Description | TVS DIODE 11VWM 18.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 27.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,36970 € | 36,97 € |
| 500 | 0,28484 € | 142,42 € |
| 1 000 | 0,25747 € | 257,47 € |
| 2 000 | 0,23444 € | 468,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21507 € | 860,28 € |
| 8 000 | 0,19878 € | 1 590,24 € |
| 12 000 | 0,19048 € | 2 285,76 € |
| 20 000 | 0,18115 € | 3 623,00 € |
| 28 000 | 0,17563 € | 4 917,64 € |
| 40 000 | 0,17027 € | 6 810,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

