Direct

SA110CA-E3/54 | |
|---|---|
DigiKey Part Number | SA110CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA110CA-E3/54 |
Description | TVS DIODE 110VWM 177VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA110CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA110CAHE3/54-ND | 0,34200 € | Direct |
| SA110CA | Littelfuse Inc. | 3 344 | SA110CACT-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19914 € | 796,56 € |
| 8 000 | 0,18405 € | 1 472,40 € |
| 12 000 | 0,17637 € | 2 116,44 € |
| 20 000 | 0,16807 € | 3 361,40 € |
| Unit Price without VAT: | 0,19914 € |
|---|---|
| Unit Price with VAT: | 0,23897 € |



