Direct

SA100CA-E3/73 | |
|---|---|
DigiKey Part Number | SA100CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA100CA-E3/73 |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA100CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA100CAHE3/73-ND | 0,32962 € | Direct |
| SA100CA | Littelfuse Inc. | 2 509 | 18-SA100CACT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31655 € | 633,10 € |
| 4 000 | 0,29231 € | 1 169,24 € |
| 6 000 | 0,27996 € | 1 679,76 € |
| 10 000 | 0,26609 € | 2 660,90 € |
| 14 000 | 0,26453 € | 3 703,42 € |
| Unit Price without VAT: | 0,31655 € |
|---|---|
| Unit Price with VAT: | 0,37986 € |



