



S4PJ-M3/86A | |
|---|---|
DigiKey Part Number | S4PJ-M3/86AGITR-ND - Tape & Reel (TR) S4PJ-M3/86AGICT-ND - Cut Tape (CT) S4PJ-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PJ-M3/86A |
Description | DIODE STANDARD 600V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES10J | onsemi | 4 143 | FES10JCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,31310 € | 31,31 € |
| 500 | 0,23968 € | 119,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20393 € | 305,89 € |
| 3 000 | 0,18592 € | 557,76 € |
| 4 500 | 0,17674 € | 795,33 € |
| 7 500 | 0,16642 € | 1 248,15 € |
| 10 500 | 0,16030 € | 1 683,15 € |
| 15 000 | 0,15436 € | 2 315,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

