
S1KHM3_A/H | |
|---|---|
DigiKey Part Number | 112-S1KHM3_A/HTR-ND - Tape & Reel (TR) 112-S1KHM3_A/HCT-ND - Cut Tape (CT) 112-S1KHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KHM3_A/H |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10452 € | 52,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,08468 € | 152,42 € |
| 3 600 | 0,07629 € | 274,64 € |
| 5 400 | 0,07201 € | 388,85 € |
| 9 000 | 0,06720 € | 604,80 € |
| 12 600 | 0,06435 € | 810,81 € |
| 18 000 | 0,06158 € | 1 108,44 € |
| 45 000 | 0,05550 € | 2 497,50 € |
| 90 000 | 0,05392 € | 4 852,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

