


S1FLB-M-08 | |
|---|---|
DigiKey Part Number | S1FLB-M-08GITR-ND - Tape & Reel (TR) S1FLB-M-08GICT-ND - Cut Tape (CT) S1FLB-M-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLB-M-08 |
Description | DIODE STD 100V 700MA DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S1FLB-M-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09300 € | 9,30 € |
| 500 | 0,06850 € | 34,25 € |
| 1 000 | 0,06057 € | 60,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05045 € | 151,35 € |
| 6 000 | 0,04535 € | 272,10 € |
| 9 000 | 0,04274 € | 384,66 € |
| 15 000 | 0,03981 € | 597,15 € |
| 21 000 | 0,03808 € | 799,68 € |
| 30 000 | 0,03639 € | 1 091,70 € |
| 75 000 | 0,03385 € | 2 538,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

