Parametric Equivalent

S1AFK-M3/6B | |
|---|---|
DigiKey Part Number | S1AFK-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1AFK-M3/6B |
Description | DIODE STANDARD 800V 1A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.47 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7.9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1AFK-M3/6A | Vishay General Semiconductor - Diodes Division | 0 | S1AFK-M3/6A-ND | 0,08942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,08942 € | 1 251,88 € |
| 28 000 | 0,08283 € | 2 319,24 € |
| 42 000 | 0,07948 € | 3 338,16 € |
| 70 000 | 0,07734 € | 5 413,80 € |
| Unit Price without VAT: | 0,08942 € |
|---|---|
| Unit Price with VAT: | 0,10730 € |


