
RS1PBHM3_A/I | |
|---|---|
DigiKey Part Number | RS1PBHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1PBHM3_A/I |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08070 € | 807,00 € |
| 20 000 | 0,07429 € | 1 485,80 € |
| 30 000 | 0,07102 € | 2 130,60 € |
| 50 000 | 0,06735 € | 3 367,50 € |
| 70 000 | 0,06518 € | 4 562,60 € |
| 100 000 | 0,06509 € | 6 509,00 € |
| Unit Price without VAT: | 0,08070 € |
|---|---|
| Unit Price with VAT: | 0,09684 € |


