
RGP10ME-E3/73 | |
|---|---|
DigiKey Part Number | 112-RGP10ME-E3/73CT-ND - Cut Tape (CT) 112-RGP10ME-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP10ME-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26180 € | 26,18 € |
| 500 | 0,19960 € | 99,80 € |
| 1 000 | 0,17952 € | 179,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17239 € | 517,17 € |
| 6 000 | 0,15076 € | 904,56 € |
| 9 000 | 0,14794 € | 1 331,46 € |
| 15 000 | 0,14514 € | 2 177,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |



