
RGP02-14E-E3/54 | |
|---|---|
DigiKey Part Number | RGP02-14E-E3/54GITR-ND - Tape & Reel (TR) RGP02-14E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-14E-E3/54 |
Description | DIODE STD 1400V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1400 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY203-16STR | Vishay General Semiconductor - Diodes Division | 0 | BY203-16STR-ND | 0,76140 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,67730 € | 67,73 € |
| 500 | 0,53448 € | 267,24 € |
| 1 000 | 0,48853 € | 488,53 € |
| 2 000 | 0,44989 € | 899,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,40425 € | 2 223,38 € |
| 11 000 | 0,37904 € | 4 169,44 € |
| 16 500 | 0,36641 € | 6 045,77 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

