
RGL34A-E3/98 | |
---|---|
DigiKey Part Number | RGL34A-E3/98GITR-ND - Tape & Reel (TR) RGL34A-E3/98GICT-ND - Cut Tape (CT) RGL34A-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34A-E3/98 |
Description | DIODE STANDARD 50V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34A-E3/98 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,30600 € | 3,06 € |
100 | 0,24190 € | 24,19 € |
500 | 0,18388 € | 91,94 € |
1 000 | 0,16515 € | 165,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,10743 € | 268,57 € |
5 000 | 0,10379 € | 518,95 € |
7 500 | 0,10174 € | 763,05 € |
12 500 | 0,09967 € | 1 245,88 € |
17 500 | 0,08857 € | 1 549,97 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57600 € |