Direct

PTV33B-E3/85A | |
|---|---|
DigiKey Part Number | PTV33B-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV33B-E3/85A |
Description | DIODE ZENER 35V 600MW DO220AA |
Customer Reference | |
Detailed Description | Zener Diode 35 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 25 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-220AA (SMP) |
Power - Max 600 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV33B-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | PTV33B-M3/85A-ND | 0,08628 € | Direct |



