Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ24D-G3/H | |
|---|---|
DigiKey Part Number | PLZ24D-G3/HGITR-ND - Tape & Reel (TR) PLZ24D-G3/HGICT-ND - Cut Tape (CT) PLZ24D-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ24D-G3/H |
Description | DIODE ZENER 24V 500MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 19 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ24A-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ24A-G3/HGICT-ND | 0,21000 € | Parametric Equivalent |
| PLZ24A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 13 688 | 112-PLZ24A-HG3_A/HCT-ND | 0,30000 € | Parametric Equivalent |
| PLZ24C-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ24C-G3/HGICT-ND | 0,28000 € | Parametric Equivalent |
| PLZ24C-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ24C-HG3_A/HCT-ND | 0,28000 € | Parametric Equivalent |
| PLZ24D-HG3_A/H | Vishay General Semiconductor - Diodes Division | 4 468 | 112-PLZ24D-HG3_A/HCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10590 € | 10,59 € |
| 500 | 0,07832 € | 39,16 € |
| 1 000 | 0,06940 € | 69,40 € |
| 2 000 | 0,06188 € | 123,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,05455 € | 245,47 € |
| 9 000 | 0,04936 € | 444,24 € |
| 13 500 | 0,04672 € | 630,72 € |
| 22 500 | 0,03527 € | 793,58 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


