Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ22C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ22C-HG3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLZ22C-HG3_A/H |
Description | DIODE ZENER 22V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ22A-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ22A-G3/HGICT-ND | 0,30000 € | Parametric Equivalent |
| PLZ22A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 22 430 | 112-PLZ22A-HG3_A/HCT-ND | 0,30000 € | Parametric Equivalent |
| PLZ22B-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ22B-G3/HGICT-ND | 0,14000 € | Parametric Equivalent |
| PLZ22B-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ22B-HG3_A/HCT-ND | 0,28000 € | Parametric Equivalent |
| PLZ22C-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ22C-G3/HGITR-ND | 0,03527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 500 | 0,04396 € | 989,10 € |
| Unit Price without VAT: | 0,04396 € |
|---|---|
| Unit Price with VAT: | 0,05275 € |


