
P6SMB22CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-P6SMB22CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB22CAHM3_B/I |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 19.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 0,18863 € | 1 207,23 € |
| Unit Price without VAT: | 0,18863 € |
|---|---|
| Unit Price with VAT: | 0,22636 € |


