P6SMB7.5AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16937 €
Datasheet
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB7.5AHE3_A/H

DigiKey Part Number
P6SMB7.5AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB7.5AHE3_A/H
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Customer Reference
Detailed Description
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.4V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB7.5AHE3_B/HVishay General Semiconductor - Diodes Division0112-P6SMB7.5AHE3_B/H-ND0,16937 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types