P6SMB62CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5 293
Unit Price: 0,50000 €
Datasheet

Direct


Bourns Inc.
In Stock: 88 141
Unit Price: 0,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 913
Unit Price: 0,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16219 €
Datasheet
85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62CAHE3/5B

DigiKey Part Number
P6SMB62CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB62CAHE3/5B
Description
TVS DIODE 53VWM 85VC DO214AA
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
53V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
58.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB62CA-E3/52Vishay General Semiconductor - Diodes Division0P6SMB62CA-E3/52GICT-ND0,54000 €Direct
P6SMB62CALittelfuse Inc.5 293P6SMB62CALFCT-ND0,50000 €Direct
P6SMB62CABourns Inc.88 141P6SMB62CABBCT-ND0,55000 €Direct
1KSMB62CALittelfuse Inc.8 9131KSMB62CACT-ND0,98000 €Similar
SZP6SMB62CAT3GLittelfuse Inc.0F11641CT-ND0,51000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types