Direct
Similar

P6SMB62CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB62CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB62CA-E3/52GICT-ND - Cut Tape (CT) P6SMB62CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA-E3/52 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB62CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB62CAHE3/52-ND | 0,00000 € | Direct |
| SM6T68CA | STMicroelectronics | 25 158 | 497-6500-1-ND | 0,59000 € | Direct |
| 1KSMB62CA | Littelfuse Inc. | 8 913 | 1KSMB62CACT-ND | 0,98000 € | Similar |
| P6SMB62CA | Bourns Inc. | 88 141 | P6SMB62CABBCT-ND | 0,55000 € | Similar |
| P6SMB62CA | Littelfuse Inc. | 5 293 | P6SMB62CALFCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21520 € | 21,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,15220 € | 114,15 € |
| 1 500 | 0,13681 € | 205,21 € |
| 2 250 | 0,12896 € | 290,16 € |
| 3 750 | 0,12013 € | 450,49 € |
| 5 250 | 0,11490 € | 603,23 € |
| 7 500 | 0,10981 € | 823,58 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |









