P6SMB62AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13031 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10323 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 070
Unit Price: 0,39000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 838
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13055 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62AHM3_B/H

DigiKey Part Number
112-P6SMB62AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB62AHM3_B/H
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7 5000,13739 €1 030,43 €
Unit Price without VAT:0,13739 €
Unit Price with VAT:0,16487 €