
P6SMB480A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB480A-E3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB480A-E3/52 |
Description | TVS DIODE 408VWM 658VC DO214AA |
Customer Reference | |
Detailed Description | 658V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 910mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 408V | Supplier Device Package |
Voltage - Breakdown (Min) 456V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 658V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB480A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB480A-M3/52-ND | 0,23874 € | Direct |
| P6SMB480A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB480A-M3/5B-ND | 0,26085 € | Direct |
| P6SMB480A | Eaton - Electronics Division | 5 380 | 283-P6SMB480ACT-ND | 0,61000 € | Similar |
| P6SMB480A | Littelfuse Inc. | 979 | P6SMB480ALFCT-ND | 0,83000 € | Similar |




