MFR Recommended

P6SMB300AHM3_C/H | |
|---|---|
DigiKey Part Number | P6SMB300AHM3_C/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB300AHM3_C/H |
Description | TVS DIODE 256VWM 414VC DO214AA |
Customer Reference | |
Detailed Description | 414V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.45A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB300AHM3_D/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB300AHM3_D/H-ND | 0,25382 € | MFR Recommended |


