
P6SMB180A-E3/5B | |
|---|---|
DigiKey Part Number | 112-P6SMB180A-E3/5BTR-ND - Tape & Reel (TR) 112-P6SMB180A-E3/5BCT-ND - Cut Tape (CT) 112-P6SMB180A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A-E3/5B |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,12610 € | 63,05 € |
| 1 000 | 0,10780 € | 107,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,10592 € | 338,94 € |
| 6 400 | 0,08149 € | 521,54 € |
| 9 600 | 0,07291 € | 699,94 € |
| 16 000 | 0,07120 € | 1 139,20 € |
| 22 400 | 0,06948 € | 1 556,35 € |
| 32 000 | 0,06809 € | 2 178,88 € |
| 80 000 | 0,06198 € | 4 958,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

