Similar

P6SMB170CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB170CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB170CAHE3_B/H |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB170CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB170CATR-ND | 0,11773 € | Similar |
| SMBJ150CA | Taiwan Semiconductor Corporation | 4 418 | SMBJ150CAFSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,18877 € | 1 132,62 € |
| Unit Price without VAT: | 0,18877 € |
|---|---|
| Unit Price with VAT: | 0,22652 € |



