
P6KE8.2A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE8.2A-E3/54GITR-ND - Tape & Reel (TR) P6KE8.2A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2A-E3/54 |
Description | TVS DIODE 7.02VWM 12.1V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 49.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33030 € | 33,03 € |
| 500 | 0,25330 € | 126,65 € |
| 1 000 | 0,22850 € | 228,50 € |
| 2 000 | 0,20763 € | 415,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19006 € | 760,24 € |
| 8 000 | 0,17529 € | 1 402,32 € |
| 12 000 | 0,16776 € | 2 013,12 € |
| 20 000 | 0,15931 € | 3 186,20 € |
| 28 000 | 0,15430 € | 4 320,40 € |
| 40 000 | 0,14944 € | 5 977,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

