P6KE75A-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17313 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,12153 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 990
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07549 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07696 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 466
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08501 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07549 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 000
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06076 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,07723 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08501 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 163
Unit Price: 0,31000 €
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE75A-E3/54

DigiKey Part Number
P6KE75A-E3/54GITR-ND - Tape & Reel (TR)
P6KE75A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE75A-E3/54
Description
TVS DIODE 64.1VWM 103V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,26100 €2,61 €
1000,25260 €25,26 €
5000,19240 €96,20 €
1 0000,17307 €173,07 €
2 0000,14231 €284,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11659 €466,36 €
8 0000,11252 €900,16 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €