Direct

P6KE7.5C-E3/73 | |
|---|---|
DigiKey Part Number | P6KE7.5C-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5C-E3/73 |
Description | TVS DIODE 6.05VWM 11.7V DO204AC |
Customer Reference | |
Detailed Description | 11.7V Clamp 51.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6.05V | Supplier Device Package |
Voltage - Breakdown (Min) 6.75V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE7.5CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE7.5CA-E3/73-ND | 0,34815 € | Direct |
| SA6.0CA | Littelfuse Inc. | 3 810 | SA6.0CALFCT-ND | 0,72000 € | Similar |



