Direct
Direct

P6KE56CA-E3/73 | |
|---|---|
DigiKey Part Number | P6KE56CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE56CA-E3/73 |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE56CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE56CAHE3/73-ND | 0,37407 € | Direct |
| P6KE56CA-B | Littelfuse Inc. | 0 | P6KE56CA-BLF-ND | 0,16377 € | Direct |
| BZW04-48B | STMicroelectronics | 4 937 | 497-12458-1-ND | 0,55000 € | Similar |
| P6KE56CA | Taiwan Semiconductor Corporation | 3 148 | P6KE56CAFSCT-ND | 1,14000 € | Similar |
| P6KE56CA | Littelfuse Inc. | 5 511 | F11481CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34292 € | 1 371,68 € |
| Unit Price without VAT: | 0,34292 € |
|---|---|
| Unit Price with VAT: | 0,41150 € |






