
P6KE51CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE51CA-E3/54GITR-ND - Tape & Reel (TR) P6KE51CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA-E3/54 |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38510 € | 38,51 € |
| 500 | 0,29710 € | 148,55 € |
| 1 000 | 0,26877 € | 268,77 € |
| 2 000 | 0,24492 € | 489,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22485 € | 899,40 € |
| 8 000 | 0,20798 € | 1 663,84 € |
| 12 000 | 0,19938 € | 2 392,56 € |
| 20 000 | 0,18973 € | 3 794,60 € |
| 28 000 | 0,18401 € | 5 152,28 € |
| 40 000 | 0,17845 € | 7 138,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

