P6KE350CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 618
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 192
Unit Price: 0,57000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22067 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 950
Unit Price: 0,61000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22067 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 900
Unit Price: 1,04000 €
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE350CA-E3/54

DigiKey Part Number
P6KE350CA-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE350CA-E3/54
Description
TVS DIODE 300VWM 482VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
482V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
333V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33583 €1 343,32 €
Manufacturers Standard Package
Unit Price without VAT:0,33583 €
Unit Price with VAT:0,40300 €