
P6KE350A-E3/54 | |
---|---|
DigiKey Part Number | P6KE350A-E3/54GITR-ND - Tape & Reel (TR) P6KE350A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350A-E3/54 |
Description | TVS DIODE 300VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 333V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,34700 € | 3,47 € |
100 | 0,32420 € | 32,42 € |
500 | 0,29594 € | 147,97 € |
1 000 | 0,28307 € | 283,07 € |
2 000 | 0,27021 € | 540,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,22056 € | 882,24 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |