Parametric Equivalent
Similar
Similar
Similar

| P6KE20A-E3/54 | |
|---|---|
| DigiKey Part Number | P6KE20A-E3/54GITR-ND - Tape & Reel (TR) P6KE20A-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | P6KE20A-E3/54 | 
| Description | TVS DIODE 17.1VWM 27.7V DO204AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17.1V | |
| Voltage - Breakdown (Min) | 19V | |
| Voltage - Clamping (Max) @ Ipp | 27.7V | |
| Current - Peak Pulse (10/1000µs) | 21.7A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,57000 € | 0,57 € | 
| 10 | 0,35100 € | 3,51 € | 
| 100 | 0,23580 € | 23,58 € | 
| 500 | 0,18774 € | 93,87 € | 
| 1 000 | 0,17307 € | 173,07 € | 
| 2 000 | 0,13773 € | 275,46 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,11659 € | 466,36 € | 
| 8 000 | 0,11402 € | 912,16 € | 
| 12 000 | 0,11316 € | 1 357,92 € | 
| 20 000 | 0,11252 € | 2 250,40 € | 
| Unit Price without VAT: | 0,57000 € | 
|---|---|
| Unit Price with VAT: | 0,68400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France