P6KE180CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32885 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16377 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11652 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 012
Unit Price: 0,65000 €
Datasheet
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180CA-E3/73

DigiKey Part Number
P6KE180CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE180CA-E3/73
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
171V
Base Product Number
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE180CAHE3/73Vishay General Semiconductor - Diodes Division0P6KE180CAHE3/73-ND0,32885 €Direct
P6KE180CA-BLittelfuse Inc.0P6KE180CA-BLF-ND0,16377 €Direct
P6KE180CATaiwan Semiconductor Corporation0P6KE180CAFSTR-ND0,11652 €Similar
P6KE180CALittelfuse Inc.4 012P6KE180CALFCT-ND0,65000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,34292 €1 371,68 €
Unit Price without VAT:0,34292 €
Unit Price with VAT:0,41150 €