
P6KE180A-E3/54 | |
---|---|
DigiKey Part Number | P6KE180A-E3/54GITR-ND - Tape & Reel (TR) P6KE180A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE180A-E3/54 |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,18400 € | 1,84 € |
100 | 0,14410 € | 14,41 € |
500 | 0,13780 € | 68,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,11495 € | 459,80 € |
8 000 | 0,11259 € | 900,72 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,31200 € |