Direct

P6KE13A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE13A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13A-E3/73 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE13AHE3/73-ND | 0,30496 € | Direct |
| P4KE13A | Littelfuse Inc. | 3 090 | P4KE13ACT-ND | 0,48000 € | Similar |
| P6KE11A | Littelfuse Inc. | 3 492 | P6KE11ACT-ND | 0,59000 € | Similar |
| P6KE13A | Littelfuse Inc. | 23 737 | P6KE13ALFCT-ND | 0,59000 € | Similar |
| P6KE13A | Taiwan Semiconductor Corporation | 0 | P6KE13ATR-ND | 0,08669 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26916 € | 1 076,64 € |
| Unit Price without VAT: | 0,26916 € |
|---|---|
| Unit Price with VAT: | 0,32299 € |






