
P6KE120AHE3/54 | |
|---|---|
DigiKey Part Number | P6KE120AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE120AHE3/54 |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18564 € | 742,56 € |
| 8 000 | 0,17134 € | 1 370,72 € |
| 12 000 | 0,16406 € | 1 968,72 € |
| 20 000 | 0,15587 € | 3 117,40 € |
| 28 000 | 0,15430 € | 4 320,40 € |
| Unit Price without VAT: | 0,18564 € |
|---|---|
| Unit Price with VAT: | 0,22277 € |











