
P600D-E3/54 | |
|---|---|
DigiKey Part Number | P600D-E3/54GITR-ND - Tape & Reel (TR) P600D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P600D-E3/54 |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 6 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51600 € | 15,16 € |
| 100 | 1,03810 € | 103,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78795 € | 630,36 € |
| 1 600 | 0,72954 € | 1 167,26 € |
| 2 400 | 0,69979 € | 1 679,50 € |
| 4 000 | 0,66637 € | 2 665,48 € |
| 5 600 | 0,64658 € | 3 620,85 € |
| 8 000 | 0,62776 € | 5 022,08 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

