P4SMA75CA-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 8 558
Unit Price: 0,54000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,08769 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06746 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Image for P4SMA75CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA75CA-E3/61

DigiKey Part Number
P4SMA75CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA75CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA75CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA75CA-E3/61
Description
TVS DIODE 64.1VWM 104V DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
104V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
104V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA75CAHE3/61Vishay General Semiconductor - Diodes Division0P4SMA75CAHE3/61-ND0,00000 €Direct
P4SMA75CALittelfuse Inc.8 558P4SMA75CACT-ND0,54000 €Direct
P4SMA75CABourns Inc.0P4SMA75CABB-ND0,08769 €Direct
P4SMA75CATaiwan Semiconductor Corporation01801-P4SMA75CATR-ND0,08384 €Direct
P4SMA75CAEaton - Electronics Division0283-P4SMA75CATR-ND0,06746 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29600 €2,96 €
1000,18770 €18,77 €
5000,14110 €70,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,11513 €207,23 €
3 6000,10416 €374,98 €
5 4000,09856 €532,22 €
9 0000,09227 €830,43 €
12 6000,08855 €1 115,73 €
18 0000,08492 €1 528,56 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €