
P4SMA6.8CA-E3/61 | |
---|---|
DigiKey Part Number | P4SMA6.8CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA6.8CA-E3/61GICT-ND - Cut Tape (CT) P4SMA6.8CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA-E3/61 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,28800 € | 2,88 € |
100 | 0,16310 € | 16,31 € |
500 | 0,14544 € | 72,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,07377 € | 132,79 € |
18 000 | 0,07215 € | 1 298,70 € |
45 000 | 0,06526 € | 2 936,70 € |
90 000 | 0,06198 € | 5 578,20 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,49200 € |