P4SMA47CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 0,43000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 456
Unit Price: 0,41000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA47CAHE3_A/I

DigiKey Part Number
P4SMA47CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA47CAHE3_A/I
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,12882 €966,15 €
15 0000,11911 €1 786,65 €
22 5000,11416 €2 568,60 €
37 5000,10920 €4 095,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12882 €
Unit Price with VAT:0,15458 €