
P4SMA30CA-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA30CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA30CA-E3/5A |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA30CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA30CA-M3/5A-ND | 0,10248 € | Direct |
| P4SMA30CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA30CAHE3/61-ND | 0,00000 € | Direct |
| P4SMA30CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA30CATR-ND | 0,08384 € | Similar |
| P4SMA30CA | Littelfuse Inc. | 7 152 | 18-P4SMA30CACT-ND | 0,64000 € | Similar |
| SMAJ26CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ26CACT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,08743 € | 655,72 € |
| 15 000 | 0,08468 € | 1 270,20 € |
| Unit Price without VAT: | 0,08743 € |
|---|---|
| Unit Price with VAT: | 0,10492 € |



