Similar

P4SMA200CAHM3_A/I | |
|---|---|
DigiKey Part Number | P4SMA200CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA200CAHM3_A/I |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA200CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA200CATR-ND | 0,08384 € | Similar |
| SMAJ170CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ170CATR-ND | 0,08384 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,16361 € | 1 227,08 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19633 € |


