
P4SMA200CA-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA200CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA200CA-M3/61 |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA200CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA200CA-E3/5A-ND | 0,08743 € | Direct |
| P4SMA200CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA200CA-E3/61GITR-ND | 0,09644 € | Direct |
| P4SMA200CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA200CAHE3/5A-ND | 0,00000 € | Direct |
| P4SMA200CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA200CATR-ND | 0,08384 € | Similar |
| P4SMAJ170CA | Diotec Semiconductor | 5 800 | 4878-P4SMAJ170CACT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,10248 € | 922,32 € |
| Unit Price without VAT: | 0,10248 € |
|---|---|
| Unit Price with VAT: | 0,12298 € |



