Direct
Direct
Direct
Direct
Direct

P4SMA18CAHE3/5A | |
|---|---|
DigiKey Part Number | P4SMA18CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA18CAHE3/5A |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Customer Reference | |
Detailed Description | 25.2V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA18CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CA-E3/5A-ND | 0,08743 € | Direct |
| P4SMA18CA-E3/61 | Vishay General Semiconductor - Diodes Division | 2 241 | P4SMA18CA-E3/61GICT-ND | 0,48000 € | Direct |
| P4SMA18CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CA-M3/5A-ND | 0,10852 € | Direct |
| P4SMA18CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CA-M3/61-ND | 0,11501 € | Direct |
| P4SMA18CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CAHE3_A/I-ND | 0,13324 € | Direct |


