
P4SMA18CA-M3/5A | |
|---|---|
DigiKey Part Number | P4SMA18CA-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA18CA-M3/5A |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA18CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CA-E3/5A-ND | 0,08743 € | Direct |
| P4SMA18CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CAHE3/5A-ND | 0,00000 € | Direct |
| P4SMA18CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA18CAHE3/61-ND | 0,00000 € | Direct |
| P4SMA18CA | Littelfuse Inc. | 2 707 | P4SMA18CACT-ND | 0,61000 € | Similar |
| P4SMA18CA | Taiwan Semiconductor Corporation | 6 935 | 1801-P4SMA18CACT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10852 € | 1 627,80 € |
| Unit Price without VAT: | 0,10852 € |
|---|---|
| Unit Price with VAT: | 0,13022 € |




