
P4SMA180CAHE3_A/I | |
|---|---|
DigiKey Part Number | P4SMA180CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA180CAHE3_A/I |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA180CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA180CATR-ND | 0,08384 € | Similar |
| SMAJ150CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ150CACT-ND | 0,46000 € | Similar |
| SMAJ160CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ160CATR-ND | 0,08384 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,13376 € | 1 003,20 € |
| Unit Price without VAT: | 0,13376 € |
|---|---|
| Unit Price with VAT: | 0,16051 € |


