Direct

P4SMA120AHE3/61 | |
|---|---|
DigiKey Part Number | P4SMA120AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA120AHE3/61 |
Description | TVS DIODE 102VWM 165VC DO214AC |
Customer Reference | |
Detailed Description | 165V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA120AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA120AHE3_A/H-ND | 0,10417 € | Direct |

