Similar

P4KE530-E3/73 | |
|---|---|
DigiKey Part Number | P4KE530-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE530-E3/73 |
Description | TVS DIODE 477VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 400mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 400mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 477V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 530V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 760V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE530A | Littelfuse Inc. | 0 | P4KE530A-ND | 0,17473 € | Similar |
| P4KE530A-B | Littelfuse Inc. | 0 | P4KE530A-B-ND | 0,23044 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29415 € | 882,45 € |
| 6 000 | 0,27269 € | 1 636,14 € |
| 9 000 | 0,26176 € | 2 355,84 € |
| 15 000 | 0,25656 € | 3 848,40 € |
| Unit Price without VAT: | 0,29415 € |
|---|---|
| Unit Price with VAT: | 0,35298 € |


